Part Details for ECS-67.458-CDX-0068-TR by ECS International Inc
Overview of ECS-67.458-CDX-0068-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for ECS-67.458-CDX-0068-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1025CT-ND
|
DigiKey | CRYSTAL 6.7458MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2680 In Stock |
|
$0.8796 / $1.5400 | Buy Now |
DISTI #
ECS-67.458-CDX-006
|
Avnet Americas | - Tape and Reel (Alt: ECS-67.458-CDX-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7702 | Buy Now |
DISTI #
520-ECS67458CDX068R
|
Mouser Electronics | Crystals CRYSTAL 6.7458MHZ 20PF SMD RoHS: Compliant | 0 |
|
$0.8780 / $0.9930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | Crystal 6.7458MHz 20PF SMD RoHS: Compliant | 0 |
|
$0.8280 / $0.9290 | Buy Now |
Part Details for ECS-67.458-CDX-0068-TR
ECS-67.458-CDX-0068-TR CAD Models
ECS-67.458-CDX-0068-TR Part Data Attributes
|
ECS-67.458-CDX-0068-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-67.458-CDX-0068-TR
ECS International Inc
CRYSTAL 6.7458 MHZ PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.7458 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.3mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |