Part Details for ECS-65-12-7SX-TR by ECS International Inc
Overview of ECS-65-12-7SX-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-65-12-7SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1201TR-ND
|
DigiKey | CRYSTAL 6.5536MHZ 12PF SMD Min Qty: 1000 Lead time: 61 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7474 | Buy Now |
DISTI #
ECS-65-12-7SX-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-65-12-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.6481 | Buy Now |
DISTI #
520-ECX655-12T
|
Mouser Electronics | Crystals 6.5536MHz 12pF 30ppm -10C +70C RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | Crystal 6.5536MHz 12PF SMD RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |