There are no models available for this part yet.
Overview of ECS-61-18-5PLX-AGN-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-61-18-5PLX-AGN-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41973570
|
Verical | Crystal 6.144MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1540 / $0.2240 | Buy Now | |
DISTI #
30241045
|
Verical | Crystal 6.144MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1836 | Americas - 266 |
|
$0.1977 / $0.2572 | Buy Now | |
DISTI #
C1S212900137498
|
Chip1Stop | Resonators | 266 |
|
$0.1977 / $0.2740 | Buy Now |