Part Details for ECS-60-32-7S-TR by ECS International Inc
Overview of ECS-60-32-7S-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-60-32-7S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC498CT-ND
|
DigiKey | CRYSTAL 6.0000MHZ 32PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.5058 / $4.1700 | Buy Now |
DISTI #
ECS-60-32-7S-TR
|
Avnet Americas | Crystal 6MHz 32pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-60-32-7S-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 | Buy Now |
DISTI #
520-ECX600-32
|
Mouser Electronics | Crystals CRYSTAL 6MHz RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 6 MHz ±30ppm - 32pF - 100 Ohms - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) | 0 |
|
$2.4800 / $5.2000 | Buy Now |
Part Details for ECS-60-32-7S-TR
ECS-60-32-7S-TR CAD Models
ECS-60-32-7S-TR Part Data Attributes
|
ECS-60-32-7S-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-60-32-7S-TR
ECS International Inc
CRYSTAL 6.00MHZ 32PF SMD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |