Part Details for ECS-60-32-4XDN by ECS International Inc
Results Overview of ECS-60-32-4XDN by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-60-32-4XDN Information
ECS-60-32-4XDN by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-60-32-4XDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1113-ND
|
DigiKey | CRYSTAL 6.0000MHZ 32PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
940 In Stock |
|
$0.3544 / $0.7100 | Buy Now |
DISTI #
ECS-60-32-4XDN
|
Avnet Americas | Crystal 6MHz 32pF 2-Pin HC-49/US - Bulk (Alt: ECS-60-32-4XDN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2965 / $0.3990 | Buy Now |
DISTI #
520-HCU600-32DNX
|
Mouser Electronics | Crystals 6MHz 32pF EX/TEMP HC-49US RoHS: Compliant | 700 |
|
$0.3420 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Crystal - 6.0000MHz ±30ppm - 32pF - 100 Ohm - ±100ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" ... more RoHS: Compliant | 681 Factory Stock |
|
$0.3011 / $0.4355 | Buy Now |
|
Master Electronics | Crystal - 6.0000MHz ±30ppm - 32pF - 100 Ohm - ±100ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" ... more RoHS: Compliant | 681 Factory Stock |
|
$0.3011 / $0.4355 | Buy Now |
Part Details for ECS-60-32-4XDN
ECS-60-32-4XDN CAD Models
ECS-60-32-4XDN Part Data Attributes
|
ECS-60-32-4XDN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-60-32-4XDN
ECS International Inc
CRYSTAL 6.000MHZ 32PF HC-49/US
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USX, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm x 4.65mm x 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |
ECS-60-32-4XDN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ECS-60-32-4XDN is -40°C to 85°C, with a storage temperature range of -40°C to 100°C.
-
Yes, ECS-60-32-4XDN is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration, 10-2000Hz frequency range.
-
The typical power consumption of ECS-60-32-4XDN is around 2.5W, with a maximum power consumption of 3.5W.
-
Yes, ECS-60-32-4XDN is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The recommended PCB layout and spacing for ECS-60-32-4XDN is a minimum of 1.5mm spacing between components, with a recommended land pattern of 1.1mm x 0.8mm.