Part Details for ECS-60-32-4X by ECS
Overview of ECS-60-32-4X by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-60-32-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919202
|
Verical | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 200 | Americas - 2600 |
|
$0.3710 / $0.3833 | Buy Now |
DISTI #
62279816
|
Verical | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2139 | Americas - 282 |
|
$0.3088 / $0.3280 | Buy Now |