Part Details for ECS-520-8-36B-CTN-TR by ECS International Inc
Overview of ECS-520-8-36B-CTN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-520-8-36B-CTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-520-8-36B-CTN-TRCT-ND
|
DigiKey | CRYSTAL 52.000 MHZ 4PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
667 In Stock |
|
$0.2257 / $0.4200 | Buy Now |
DISTI #
ECS-520-8-36B-CTN-
|
Avnet Americas | Crystal 52MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-520-8-36B-CTN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
520-520-8-36B-CTN-TR
|
Mouser Electronics | Crystals 52.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS RoHS: Compliant | 860 |
|
$0.2070 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | 52.000 MHz 4pF ECX-2236B ±10/20 ppm -40 ~ +85°C ±1 ppm Aging 2520 4-SMD RoHS RoHS: Compliant | 0 |
|
$0.1426 / $0.2273 | Buy Now |