Part Details for ECS-51-20-4 by ECS International Inc
Overview of ECS-51-20-4 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-51-20-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X411-ND
|
DigiKey | CRYSTAL 5.0680MHZ 20PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
243 In Stock |
|
$0.4434 / $0.6100 | Buy Now |
DISTI #
ECS-51-20-4
|
Avnet Americas | Crystal 5.068MHz 20pF 2-Pin HC-49/US - Bulk (Alt: ECS-51-20-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-ECS-51-20-4
|
Mouser Electronics | Crystals HC-49US,MHz Crystal,5.068 MHz,+/-50ppm,+/-30ppm,20pF,120 Ohms,Fundamental,-10 C 70 C,Through Hole,HC-49/US,0.447" L x 0.183" W (11.35mm x 4.65mm),0.138" (3.50mm) RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 5.068 MHz - ±50ppm - ±30ppm - 20pF - 120 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 0 |
|
$0.3535 / $0.4355 | Buy Now |