Part Details for ECS-500-8-37-AGN-TR by ECS
Overview of ECS-500-8-37-AGN-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-500-8-37-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82122551
|
Verical | Crystal 50MHz ±25ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.2579 / $0.3305 | Buy Now |
DISTI #
27066226
|
Verical | Crystal 50MHz ±25ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1814 | Americas - 1550 |
|
$0.0932 / $0.1354 | Buy Now |
DISTI #
C1S212900135092
|
Chip1Stop | Resonators | 1550 |
|
$0.1510 / $0.2210 | Buy Now |