Part Details for ECS-50-S-1X by ECS
Overview of ECS-50-S-1X by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-50-S-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919411
|
Verical | Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 2-Pin HC-49/UX Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | Americas - 2700 |
|
$0.2478 / $0.3234 | Buy Now |
Part Details for ECS-50-S-1X
ECS-50-S-1X CAD Models
ECS-50-S-1X Part Data Attributes
|
ECS-50-S-1X
ECS
Buy Now
|
Compare Parts:
ECS-50-S-1X
ECS
|
Samacsys Manufacturer | ECS |