Part Details for ECS-50-20-4 by ECS International Inc
Results Overview of ECS-50-20-4 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-50-20-4 Information
ECS-50-20-4 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-50-20-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X410-ND
|
DigiKey | CRYSTAL 5.0000MHZ 20PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
960 In Stock |
|
$0.4019 / $0.7000 | Buy Now |
DISTI #
ECS-50-20-4
|
Avnet Americas | Crystal 5MHz 20pF 2-Pin HC-49/US - Bulk (Alt: ECS-50-20-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3990 | Buy Now |
DISTI #
520-HCU500-20
|
Mouser Electronics | Crystals 5MHz 20pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 5 MHz - ±50ppm - ±30ppm - 20pF - 120 Ohms - Fundamental - -10°C ~ 70°C - Thr... more | 0 |
|
$0.3535 / $0.4355 | Buy Now |
Part Details for ECS-50-20-4
ECS-50-20-4 CAD Models
ECS-50-20-4 Part Data Attributes
|
ECS-50-20-4
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-50-20-4
ECS International Inc
Parallel - Fundamental Quartz Crystal, 5MHz Nom, RESISTANCE WELDED PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO |