Part Details for ECS-49-20-1 by ECS International Inc
Results Overview of ECS-49-20-1 by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-49-20-1 Information
ECS-49-20-1 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-49-20-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X084-ND
|
DigiKey | CRYSTAL 4.9152MHZ 20PF TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4029 / $0.7100 | Buy Now |
DISTI #
ECS-49-20-1
|
Avnet Americas | Crystal 4.9152MHz 20pF 2-Pin HC-49/U T/R - Bulk (Alt: ECS-49-20-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3990 | Buy Now |
DISTI #
520-HCA491-20
|
Mouser Electronics | Crystals 4.9152MHz 20pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49U - MHz Crystal - 4.9152 MHz - ±50ppm - ±30ppm - 20pF - 55 Ohms - Fundamental - -10°C ~ 70°C - ... more | 0 |
|
$0.3535 / $0.5190 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 621 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 4.9152MHZ NOM | 434 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 4.9152MHZ NOM | 151 |
|
$0.2940 / $0.6300 | Buy Now |
Part Details for ECS-49-20-1
ECS-49-20-1 CAD Models
ECS-49-20-1 Part Data Attributes
|
ECS-49-20-1
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-49-20-1
ECS International Inc
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AT-CUT CRYSTAL, TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | |
Series Resistance | 55 Ω | |
Surface Mount | NO |