Part Details for ECS-49-18-5PXEN-TR by ECS International Inc
Overview of ECS-49-18-5PXEN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-49-18-5PXEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1682CT-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1113 In Stock |
|
$0.3234 / $0.6200 | Buy Now |
DISTI #
ECS-49-18-5PXEN-TR
|
Avnet Americas | CRYSTAL 4.9152MHZ 18PF SMD,CSM-7X,50ppm,30ppm,18pF,150 Ohm,Fundamental,-40C ~ 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-49-18-5PXEN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 | Buy Now |
DISTI #
520-49-18-5PXEN
|
Mouser Electronics | Crystals 4.9152MHz 18pF 50ppm -40C +85C RoHS: Compliant | 952 |
|
$0.3250 / $0.6900 | Buy Now |
DISTI #
V72:2272_17729363
|
Arrow Electronics | Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2419 Container: Cut Strips | Americas - 534 |
|
$0.3211 / $0.6494 | Buy Now |
|
Future Electronics | CRYSTAL 4.9152MHZ 18PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.9152MHz ±30ppm - 18pF - 150 Ohm - ±50ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 2100 Factory Stock |
|
$0.1729 / $0.3658 | Buy Now |
|
Master Electronics | Crystal - 4.9152MHz ±30ppm - 18pF - 150 Ohm - ±50ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 2100 Factory Stock |
|
$0.1729 / $0.3658 | Buy Now |
Part Details for ECS-49-18-5PXEN-TR
ECS-49-18-5PXEN-TR CAD Models
ECS-49-18-5PXEN-TR Part Data Attributes
|
ECS-49-18-5PXEN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-49-18-5PXEN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |