There are no models available for this part yet.
Overview of ECS-480-10-37Q-ES-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-480-10-37Q-ES-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECS-480-10-37Q-ES-TR-ND
|
DigiKey | CRYSTAL 48.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4275 | Buy Now | |
DISTI #
ECS-480-10-37Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 48.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-480-10-37Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3211 | Buy Now | |
DISTI #
520-480-10-37Q-EST
|
Mouser Electronics | Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 48.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm RoHS: Compliant | 0 |
|
$0.3770 / $0.3920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3270 | Buy Now | ||
Onlinecomponents.com | AEC-Q200 Crystal - SMD Ceramic - 48.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.0x1.6x0.55mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3100 / $0.3872 | Buy Now | ||
DISTI #
ECS-480-10-37Q-ES-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-480-10-37Q-ES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ECS-480-10-37Q-ES-TR by ECS International Inc
Part Data Attributes for ECS-480-10-37Q-ES-TR by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
48 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
2.0mm X 1.6mm X 0.45mm
|
Series Resistance
|
70 Ω
|
Surface Mount
|
YES
|