Part Details for ECS-45K20A by ECS International Inc
Overview of ECS-45K20A by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-45K20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-45K20A-ND
|
DigiKey | FILTER CHRYSTAL MONO 45MHZ 2POLE Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3830 / $5.8300 | Buy Now |
DISTI #
ECS-45K20A
|
Avnet Americas | Monolithic Crystal Filter 45MHz 2Poles 3-Pin UM-1 Through Hole - Bulk (Alt: ECS-45K20A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
DISTI #
520-ECS-45K20A
|
Mouser Electronics | Crystals 45MHz THRU HOLE FLTR RoHS: Not Compliant | 112 |
|
$2.7300 / $3.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7900 | Buy Now |
DISTI #
ECS-45K20A
|
Avnet Americas | Monolithic Crystal Filter 45MHz 2Poles 3-Pin UM-1 Through Hole - Bulk (Alt: ECS-45K20A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
Part Details for ECS-45K20A
ECS-45K20A CAD Models
ECS-45K20A Part Data Attributes:
|
ECS-45K20A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-45K20A
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, 10kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 15 kHz | |
Attenuation@Freq-Max | 30 dB | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 910 OHM//2.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 2.5 mm |