There are no models available for this part yet.
Overview of ECS-41-20-5P-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-41-20-5P-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC666CT-ND
|
DigiKey | CRYSTAL 4.09625MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$0.3923 / $0.7500 | Buy Now | |
DISTI #
ECS-41-20-5P-TR
|
Avnet Americas | Crystal 4.096MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-41-20-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 | Buy Now | |
DISTI #
520-CSM409-20TR
|
Mouser Electronics | Crystals 4.096MHz 20pF RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Crystal - 4.09625 MHz ±30ppm - 20pF - 150 Ohms - ±50ppm -10°C to 70°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.3483 / $0.4096 | Buy Now | ||
Quest Components | CRYSTAL, 4.096MHZ, 20PF, HC-49/US, SMD | 510 |
|
$0.5400 / $1.3500 | Buy Now | ||
Quest Components | CRYSTAL, 4.096MHZ, 20PF, HC-49/US, SMD | 138 |
|
$0.3780 / $0.8100 | Buy Now |
CAD Models for ECS-41-20-5P-TR by ECS International Inc
Part Data Attributes for ECS-41-20-5P-TR by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4.1 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.4mm x 4.8mm x4.3mm
|
Series Resistance
|
150 Ω
|
Surface Mount
|
YES
|