Part Details for ECS-403.2-S-20A-TR by ECS International Inc
Results Overview of ECS-403.2-S-20A-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-403.2-S-20A-TR Information
ECS-403.2-S-20A-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for ECS-403.2-S-20A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC629CT-ND
|
DigiKey | CRYSTAL 40.3200MHZ SERIES SMD Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9500 / $2.9700 | Buy Now |
DISTI #
ECS-403.2-S-20A-TR
|
Avnet Americas | 40.32 MHZ SERIES CSM-8A T&R 3RD O.T. - Tape and Reel (Alt: ECS-403.2-S-20A-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.5811 / $1.6388 | Buy Now |
DISTI #
520-ECS4032S20ATR
|
Mouser Electronics | Crystals CRYSTAL 40.3200MHZ SERIES SMD,CSM-8,+/-50ppm,+/-30ppm,Series,60 Ohm,3rd Overtone,-10C - 70C... more RoHS: Compliant | 0 |
|
$1.9300 / $1.9400 | Order Now |
|
Onlinecomponents.com | Crystal 40.3200MHz SERIES SMD - CSM-8 - ±50ppm - ±30ppm - Series - 60 Ohm - 3rd Overtone - -10°C ~ 7... more RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |
Part Details for ECS-403.2-S-20A-TR
ECS-403.2-S-20A-TR CAD Models
ECS-403.2-S-20A-TR Part Data Attributes
|
ECS-403.2-S-20A-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-403.2-S-20A-TR
ECS International Inc
Series - Fundamental Quartz Crystal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40.32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |