-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
37-1409 | Coilcraft Inc | Tuning tool |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-400-8-37QZ-RES-TRCT-ND
|
DigiKey | CRYSTAL 40.000 MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1485 In Stock |
|
$0.3501 / $0.6800 | Buy Now |
DISTI #
ECS-400-8-37QZ-RES
|
Avnet Americas | Crystal 40MHz 8pF 4-Pin Ultraminiature CSMD T/R - Tape and Reel (Alt: ECS-400-8-37QZ-RES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3069 | Buy Now |
DISTI #
520-400-8-37QZ-RESTR
|
Mouser Electronics | Crystals 40.000 MHz +/-15ppm +/-50ppm 8pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 RoHS: Compliant | 867 |
|
$0.3600 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | 40.000 MHz ±15ppm ±50ppm 8pF 70 Ohm Fundamental Ruggedized -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD - 2016 RoHS: Compliant | 0 |
|
$0.3290 / $0.3866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy