Part Details for ECS-400-8-30-JGN-TR by ECS International Inc
Overview of ECS-400-8-30-JGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-400-8-30-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-400-8-30-JGN-TRCT-ND
|
DigiKey | CRYSTAL 40 MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1970 In Stock |
|
$0.2907 / $0.5600 | Buy Now |
DISTI #
ECS-400-8-30-JGN-T
|
Avnet Americas | - Tape and Reel (Alt: ECS-400-8-30-JGN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-400-8-30-JGN-TR
|
Mouser Electronics | Crystals 40.000 MHz 8 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS RoHS: Compliant | 1960 |
|
$0.2820 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.2667 / $0.3281 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.2667 / $0.3281 | Buy Now |