Part Details for ECS-400-20-20A-F-TR by ECS International Inc
Overview of ECS-400-20-20A-F-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for ECS-400-20-20A-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-400-20-20A-F-TRCT-ND
|
DigiKey | CRYSTAL 40 MHZ 20PF SMD Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1974 In Stock |
|
$1.7172 / $2.4600 | Buy Now |
DISTI #
ECS-400-20-20A-F-T
|
Avnet Americas | - Tape and Reel (Alt: ECS-400-20-20A-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6116 | Buy Now |
DISTI #
520-400-20-20A-F-TR
|
Mouser Electronics | Crystals 40.000 MHz 20 pF CSM-8A +/-30/50 ppm -10 - +70C FUND 7050 2 pad T&R RoHS: Compliant | 1956 |
|
$1.6400 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2094 Factory Stock |
|
$1.6900 / $3.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2094 Factory Stock |
|
$1.6900 / $3.5400 | Buy Now |
Part Details for ECS-400-20-20A-F-TR
ECS-400-20-20A-F-TR CAD Models
ECS-400-20-20A-F-TR Part Data Attributes
|
ECS-400-20-20A-F-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-400-20-20A-F-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |