-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1928
|
Newark | Crystal, 40Mhz, 10Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-400-10-37B2-CKM-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1280 |
|
$0.1790 / $0.3120 | Buy Now |
DISTI #
50-ECS-400-10-37B2-CKM-TRCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23530 In Stock |
|
$0.1798 / $0.3600 | Buy Now |
DISTI #
ECS-400-10-37B2-CK
|
Avnet Americas | Crystal 40MHz 10pF 4-Pin SMD ECX-1637B2 T/R - Tape and Reel (Alt: ECS-400-10-37B2-CK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
520-400-10-37B2CKMTR
|
Mouser Electronics | Crystals 40.000 MHz 10 pF +/-10 +/-10 -20 +70 C +/-2 ppm Max. ESR = 40 RoHS: Compliant | 3846 |
|
$0.1740 / $0.3800 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Crystal - 40.000MHz ±10ppm - 10pF- ±10ppm -20°Cto +70°C - ESR = 40 ohms RoHS: Compliant | 6000 Factory Stock |
|
$0.1596 / $0.2174 | Buy Now |
DISTI #
ECS-400-10-37B2-CKM-TR
|
Avnet Abacus | Crystal 40MHz 10pF 4-Pin SMD ECX-1637B2 T/R (Alt: ECS-400-10-37B2-CKM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 40.000MHz ±10ppm - 10pF- ±10ppm -20°Cto +70°C - ESR = 40 ohms RoHS: Compliant | 6000 Factory Stock |
|
$0.1596 / $0.2174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-400-10-37B2-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-400-10-37B2-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.45mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-400-10-37B2-CKM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-400-10-37B2-CKM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECS-400-10-37B2-CKY-TR | ECS International Inc | $0.3346 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | ECS-400-10-37B2-CKM-TR vs ECS-400-10-37B2-CKY-TR |
ECS-400-10-37B-CKY-TR3 | ECS International Inc | $0.3491 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | ECS-400-10-37B2-CKM-TR vs ECS-400-10-37B-CKY-TR3 |