Part Details for ECS-400-10-37B-CKY-TR3 by ECS
Overview of ECS-400-10-37B-CKY-TR3 by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-400-10-37B-CKY-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61181982
|
Verical | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1736 / $0.2114 | Buy Now |
DISTI #
61288900
|
Verical | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2205 | Americas - 2785 |
|
$0.1466 / $0.1590 | Buy Now |
DISTI #
C1S212900228602
|
Chip1Stop | Resonators RoHS: Compliant | 2785 |
|
$0.1840 / $0.2690 | Buy Now |