Part Details for ECS-40.3-20-4 by ECS International Inc
Results Overview of ECS-40.3-20-4 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-40.3-20-4 Information
ECS-40.3-20-4 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-40.3-20-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X154-ND
|
DigiKey | CRYSTAL 4.0320MHZ 20PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
929 In Stock |
|
$0.4017 / $0.7000 | Buy Now |
DISTI #
ECS-40.3-20-4
|
Avnet Americas | Crystal, Quartz, 4.032 MHz, Through Hole, 11.35mm x 4.65mm x 3.5mm, 50 ppm, 20 pF, 30 ppm, HC-49US -... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3990 | Buy Now |
DISTI #
520-HCU403-20
|
Mouser Electronics | Crystals CRYSTAL 4.032MHz RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 4.032 MHz - ±50ppm - ±30ppm - 20pF - 150 Ohms - Fundamental - -10°C ~ 70°C -... more | 0 |
|
$0.3535 / $0.4355 | Buy Now |
DISTI #
ECS-40.3-20-4
|
Avnet Abacus | Crystal Quartz 4032 MHz Through Hole 1135mm x 465mm x 35mm 50 ppm 20 pF 30 ppm HC49US (Alt: ECS-40.3... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-40.3-20-4
ECS-40.3-20-4 CAD Models
ECS-40.3-20-4 Part Data Attributes
|
ECS-40.3-20-4
ECS International Inc
Buy Now
|
Compare Parts:
ECS-40.3-20-4
ECS International Inc
Select a part to compare: |
Samacsys Manufacturer | ECS |