Part Details for ECS-40-20-4DN by ECS
Overview of ECS-40-20-4DN by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-40-20-4DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80622097
|
Verical | Crystal 4MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 150Ohm 4-Pin HC-49/US Thru-Hole T/R RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2345 | Americas - 700 |
|
$0.4619 / $0.6482 | Buy Now |
DISTI #
C1S212900331933
|
Chip1Stop | Resonators RoHS: Not Compliant | 700 |
|
$0.5499 | Buy Now |
Part Details for ECS-40-20-4DN
ECS-40-20-4DN CAD Models
ECS-40-20-4DN Part Data Attributes
|
ECS-40-20-4DN
ECS
Buy Now
|
Compare Parts:
ECS-40-20-4DN
ECS
|
Samacsys Manufacturer | ECS |