Part Details for ECS-40-20-18-TR by ECS International Inc
Overview of ECS-40-20-18-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-40-20-18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC587CT-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF SMD Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7536 In Stock |
|
$1.3801 / $2.3700 | Buy Now |
DISTI #
ECS-40-20-18-TR
|
Avnet Americas | Crystal 4MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-40-20-18-TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.3627 | Buy Now |
DISTI #
520-CSR400-20
|
Mouser Electronics | Crystals CRYSTAL 4MHz RoHS: Compliant | 3848 |
|
$1.3900 / $1.8700 | Buy Now |
|
Future Electronics | CSM-12 Series 4 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Crystal 4.0000MHz 20PF SMD - CSM-12 - ±100ppm - ±30ppm - 20pF - 150 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.465" L x 0.220" W (11.80mm x 5.50mm) - 0.098" (2.50mm) RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
ECS-40-20-18-TR
|
Avnet Abacus | Crystal 4MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-40-20-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-40-20-18-TR
ECS-40-20-18-TR CAD Models
ECS-40-20-18-TR Part Data Attributes
|
ECS-40-20-18-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40-20-18-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |