-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-40-20-1 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X006-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
750 In Stock |
|
$0.4029 / $0.7100 | Buy Now |
DISTI #
ECS-40-20-1
|
Avnet Americas | Crystal 4MHz 20pF 2-Pin HC-49/U T/R - Bulk (Alt: ECS-40-20-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3990 | Buy Now |
DISTI #
520-HCA400-20
|
Mouser Electronics | Crystals 4MHz 20pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49U - MHz Crystal - 4 MHz - ±50ppm - ±30ppm - 20pF - 100 Ohms - Fundamental - -10°C ~ 70°C - Thro... more | 0 |
|
$0.3535 / $0.5190 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | CRYSTAL, 4 MHZ, 20PF, HC-49/U | 328 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | CRYSTAL, 4 MHZ, 20PF, HC-49/U | 304 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | CRYSTAL, 4 MHZ, 20PF, HC-49/U | 135 |
|
$0.7450 / $1.4900 | Buy Now |
DISTI #
SMC-ECS-40-20-1
|
Sensible Micro Corporation | XCRYSTAL QUARTZ-FREQUENCY 4.0 M RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 4734 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy