-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2036-1-ND
|
DigiKey | CRYSTAL 4.0000MHZ 18PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7600 In Stock |
|
$1.4588 / $2.4100 | Buy Now |
DISTI #
ECS-40-18-7SX-TR
|
Avnet Americas | CRYSTAL 4.0000MHZ SMD,ECX-3SX, 50ppm, 30ppm,18pF,150 Ohm,Fundamental,-10 C ~ 70 C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) - Tape and Reel (Alt: ECS-40-18-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 5000 |
|
$2.0700 | Buy Now |
DISTI #
520-40-18-7SX-TR
|
Mouser Electronics | Crystals CRYSTAL 4.0000MHZ SMD,ECX-3SX,+/-50ppm,+/-30ppm,18pF,150 Ohm,Fundamental,-10 C 70 C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) RoHS: Compliant | 9000 |
|
$2.1000 / $2.4100 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.0000MHz ±30ppm - 18pF - 150 Ohm - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
ECS-40-18-7SX-TR
|
Avnet Abacus | CRYSTAL 4.0000MHZ SMD,ECX-3SX, 50ppm, 30ppm,18pF,150 Ohm,Fundamental,-10 C ~ 70 C,4-SOJ, 9.40mm pitch,0.492 L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm)" - Tape and Reel (Alt: ECS-40-18-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-40-18-7SX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40-18-7SX-TR
ECS International Inc
CRYSTAL 4.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 12.5mm X 4.6mm X 3.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |