Part Details for ECS-3963-270-BN-TR by ECS
Overview of ECS-3963-270-BN-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
51939-636LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 92S Right Angle Header, Solder To Board |
Price & Stock for ECS-3963-270-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919022
|
Verical | Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 23000 |
|
$0.7700 / $1.3860 | Buy Now |
DISTI #
25934246
|
Verical | Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1732 | Americas - 963 |
|
$1.2680 | Buy Now |