Part Details for ECS-3963-250-BN-TR by ECS
Overview of ECS-3963-250-BN-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3963-250-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919292
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.9375 / $1.6500 | Buy Now |
DISTI #
49441678
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$1.1700 | Buy Now |
DISTI #
67514501
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2210 | Americas - 3000 |
|
$1.3394 / $1.9073 | Buy Now |
DISTI #
79057240
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 2000 |
|
$1.2080 | Buy Now |
DISTI #
63383331
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2236 | Americas - 810 |
|
$1.3290 / $1.4420 | Buy Now |
|
New Advantage Corporation | ECS-3963-BN OSC XO 25.000MHZ HCMOS SMD 3.3V �50ppm -40�C ~85�C 10mA RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.6500 | Buy Now |