Part Details for ECS-3963-240-AU-TR by ECS International Inc
Overview of ECS-3963-240-AU-TR by ECS International Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3963-240-AU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1921
|
Newark | Oscillator, 24Mhz, Hcmos, Smd, 5X3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3963-240-AU-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1375 |
|
$1.5200 / $2.0600 | Buy Now |
DISTI #
XC1886CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16323 In Stock |
|
$0.8526 / $1.0900 | Buy Now |
DISTI #
ECS-3963-240-AU-TR
|
Avnet Americas | Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-240-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
520-3963-240-AUT
|
Mouser Electronics | Standard Clock Oscillators 24.000MHz 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 1544 |
|
$1.2200 / $2.0400 | Buy Now |
|
Future Electronics | ECS-3963 Series 24 MHz 3.3 V 5 x 3.2 mm ±100 ppm -55 ~ 125°C Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 24.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 10mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 0 |
|
$0.7800 / $1.1200 | Buy Now |
DISTI #
ECS-3963-240-AU-TR
|
Avnet Americas | Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-240-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
ECS-3963-240-AU-TR
|
Avnet Americas | Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-240-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
ECS-3963-240-AU-TR
|
Avnet Asia | Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R (Alt: ECS-3963-240-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 1000 |
|
$0.8910 / $0.9405 | Buy Now |
DISTI #
4072638
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, HCMOS, SMD, 5X3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1375 |
|
$1.3521 / $1.6403 | Buy Now |
Part Details for ECS-3963-240-AU-TR
ECS-3963-240-AU-TR CAD Models
ECS-3963-240-AU-TR Part Data Attributes:
|
ECS-3963-240-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3963-240-AU-TR
ECS International Inc
Oscillator, 1MHz Min, 125MHz Max, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |