Part Details for ECS-3963-120-AU-TR by ECS International Inc
Results Overview of ECS-3963-120-AU-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3963-120-AU-TR Information
ECS-3963-120-AU-TR by ECS International Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
51939-636LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 92S Right Angle Header, Solder To Board |
Price & Stock for ECS-3963-120-AU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1883CT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2153 In Stock |
|
$1.2972 / $2.2400 | Buy Now |
DISTI #
ECS-3963-120-AU-TR
|
Avnet Americas | Clock Oscillator 12MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-120-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3716 / $1.3999 | Buy Now |
DISTI #
520-3963-120-AUT
|
Mouser Electronics | Standard Clock Oscillators 12.000MHz 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 615 |
|
$1.2800 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 12.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 10mA - SMD - 0.197" x 0.126... more RoHS: Compliant | 0 |
|
$0.9490 / $1.4140 | Buy Now |
|
Bristol Electronics | 617 |
|
RFQ | ||
|
Quest Components | 493 |
|
$1.6368 / $3.9680 | Buy Now |
Part Details for ECS-3963-120-AU-TR
ECS-3963-120-AU-TR CAD Models
ECS-3963-120-AU-TR Part Data Attributes
|
ECS-3963-120-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3963-120-AU-TR
ECS International Inc
Oscillator, 1MHz Min, 125MHz Max, 12MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS |