There are no models available for this part yet.
Overview of ECS-3961-240-AU-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-3961-240-AU-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK1918
|
Newark | Oscillator, 24Mhz, Hcmos, Smd, 5X3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3961-240-AU-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2902 |
|
$1.8200 / $2.1100 | Buy Now | |
DISTI #
XC1901CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7511 In Stock |
|
$1.3420 / $2.3600 | Buy Now | |
DISTI #
ECS-3961-240-AU-TR
|
Avnet Americas | Clock Oscillator 24MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3961-240-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1731 | Buy Now | |
DISTI #
520-3961-240-AUT
|
Mouser Electronics | Standard Clock Oscillators 24.000MHz 5.0Volt 100 ppm -55C +125C RoHS: Compliant | 1568 |
|
$1.1500 / $2.0500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 24.000MHz - HCMOS - 5V - ±100ppm -55°C to 125°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 2100 Factory Stock |
|
$0.9490 / $1.4140 | Buy Now | ||
DISTI #
ECS-3961-240-AU-TR
|
Avnet Abacus | Clock Oscillator 24MHz 5V 30pF 4-Pin SMD T/R (Alt: ECS-3961-240-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal Oscillator - 24.000MHz - HCMOS - 5V - ±100ppm -55°C to 125°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 2100 Factory Stock |
|
$0.9490 / $1.4140 | Buy Now |
CAD Models for ECS-3961-240-AU-TR by ECS International Inc
Part Data Attributes for ECS-3961-240-AU-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
DILCC4,.12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
125 MHz
|
Operating Frequency-Min
|
1.544 MHz
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.12
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Related Parts for ECS-3961-240-AU-TR
-
T530Y227M010ATE006Fixed Capacitors
-
MK70FN1M0VMJ12Microcontrollers
-
ERA3AEB304VFixed Resistors
-
FDT439NPower Field-Effect Transistors
-
MP2019GN-33-ZLinear Regulator ICs
-
ISOW7841DWEROther Analog ICs
-
SM6T18ATransient Suppressors
-
IZ2405SAPower Supply Modules
-
BSS84-7-FSmall Signal Field-Effect Transistors