Part Details for ECS-3953M-500-BN-TR by ECS
Overview of ECS-3953M-500-BN-TR by ECS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-500-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63448273
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 207000 |
|
$0.9545 / $1.5333 | Buy Now |
DISTI #
66404952
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2236 | Americas - 21000 |
|
$1.0872 | Buy Now |
DISTI #
79364264
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 7000 |
|
$1.1225 | Buy Now |
DISTI #
62978969
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2208 | Americas - 4000 |
|
$1.5464 / $1.6923 | Buy Now |
DISTI #
67514545
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.2708 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S212900301419
|
Chip1Stop | ECS-3953M-BN,OSC XO 50.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C to 85+/-C,25mA,Surface Mount,0.276 L x 0.197 W inch (7.00 x 5.00mm),0.067 inch (1.70mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.0000 / $1.1800 | Buy Now |
|
New Advantage Corporation | ECS-3953M Series 50 MHz 7 x 5 mm 3.63 V Surface Mount Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 21000 |
|
$1.3200 / $1.4100 | Buy Now |