Part Details for ECS-3953M-500-BN-T-TR by ECS International Inc
Overview of ECS-3953M-500-BN-T-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-500-BN-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3953M-500-BN-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ 3.3V HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
ECS-3953M-500-BN-T
|
Avnet Americas | 50.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC - Tape and Reel (Alt: ECS-3953M-500-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-ECS3953M500BNTTR
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC RoHS: Compliant | 1869 |
|
$0.6560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $0.7590 | Buy Now |
DISTI #
ECS-3953M-500-BN-T
|
Avnet Americas | 50.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC - Tape and Reel (Alt: ECS-3953M-500-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |