Part Details for ECS-3953M-245.7-TR by ECS International Inc
Overview of ECS-3953M-245.7-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-245.7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3953M-245.7-TRCT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2079 In Stock |
|
$1.1181 / $1.8600 | Buy Now |
DISTI #
ECS-3953M-245.7-TR
|
Avnet Americas | SMD Clock Oscillator 24.57MHz 3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-3953M-245.7-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8820 / $1.2054 | Buy Now |
DISTI #
520-ECS-3953M-2457TR
|
Mouser Electronics | Standard Clock Oscillators ECS-3953M, 24.576MHz, 3.3V, 5x7mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS RoHS: Compliant | 320 |
|
$1.1100 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 24.576MHz - HCMOS - 3.3V - ±100ppm -10°C to 70°C - 15mA - SMD - 0.295" x 0.197" (7.50mm x 5.00mm) RoHS: Compliant | 0 |
|
$0.9180 / $1.1890 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |