Part Details for ECS-3953M-100-B-TR by ECS
Overview of ECS-3953M-100-B-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for ECS-3953M-100-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918980
|
Verical | Oscillator XO 10MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.8400 / $1.1480 | Buy Now |
DISTI #
63291270
|
Verical | Oscillator XO 10MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2231 | Americas - 1500 |
|
$1.0515 | Buy Now |
DISTI #
C1S212900137559
|
Chip1Stop | Crystal Oscillators RoHS: Compliant pbFree: No | 1500 |
|
$1.0515 / $1.4800 | Buy Now |