Part Details for ECS-3953M-018-BN-TR by ECS
Overview of ECS-3953M-018-BN-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-018-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33074239
|
Verical | Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 17000 |
|
$1.2105 | Buy Now |
DISTI #
63485575
|
Verical | Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2210 | Americas - 2000 |
|
$1.3171 | Buy Now |
DISTI #
79364362
|
Verical | Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 1000 |
|
$1.1225 | Buy Now |
DISTI #
63510600
|
Verical | Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 775 |
|
$1.2350 / $1.3400 | Buy Now |
|
New Advantage Corporation | ECS-3953M-BN Series 1.8432Mhz 3.3V 50ppm -40�C ~ 85�C 7.00mm x 5.00mm Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.4700 / $1.5700 | Buy Now |