Part Details for ECS-3953M-018-B-TR by ECS International Inc
Overview of ECS-3953M-018-B-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-018-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC284CT-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6556 In Stock |
|
$0.7878 / $1.3600 | Buy Now |
DISTI #
ECS-3953M-018-B-TR
|
Avnet Americas | Clock Oscillator 1.8432MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-018-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8820 / $1.2054 | Buy Now |
DISTI #
520-3953M-018-B-TR
|
Mouser Electronics | Standard Clock Oscillators ECS-3953M,OSC XO 1.8432MHZ HCMOS SMD,3.3V,+/-50ppm,-10+/-C 70+/-C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) RoHS: Compliant | 926 |
|
$0.9000 / $1.3600 | Buy Now |
|
Future Electronics | ECS-3953M Series 1.8432 MHz 7.5 x 5 mm ±50 ppm 3.3 V SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 1.8432MHz - HCMOS - 3.3V - ±50ppm -10°C to 70°C - 15mA - SMD - 0.295" x 0.197" (7.50mm x 5.00mm) RoHS: Compliant | 0 |
|
$0.9180 / $1.1890 | Buy Now |
|
Bristol Electronics | 444 |
|
RFQ | ||
|
Bristol Electronics | 554 |
|
RFQ |
Part Details for ECS-3953M-018-B-TR
ECS-3953M-018-B-TR CAD Models
ECS-3953M-018-B-TR Part Data Attributes
|
ECS-3953M-018-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3953M-018-B-TR
ECS International Inc
OSCILLATOR 1.8432MHZ 3.3V SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |