Part Details for ECS-3951M-020-BN-TR by ECS International Inc
Results Overview of ECS-3951M-020-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3951M-020-BN-TR Information
ECS-3951M-020-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-3951M-020-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-3951M-020-BN-TR-ND
|
DigiKey | XTAL OSC XO 2.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2168 | Buy Now |
DISTI #
ECS-3951M-020-BN-TR
|
Avnet Americas | ECS-3951M-BN,OSC XO 2.000MHZ HCMOS SMD,5V,50ppm,-40C ~ 85C,20mA,Surface Mount,0.276" L x 0.197" W (7... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1087 / $1.1316 | Buy Now |
DISTI #
520-ECS3951M020BNTR
|
Mouser Electronics | Standard Clock Oscillators ECS-3951M-BN,OSC XO 2.000MHZ HCMOS SMD,5V,+/-50ppm,-40+/-C 85+/-C,20mA,Su... more RoHS: Compliant | 0 |
|
$1.1200 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 2.000MHz - HCMOS - SMD - 5V - ±50ppm -40°C to 85°C - 20mA - SMD - 0.276" x 0.19... more RoHS: Compliant | 0 |
|
$0.8170 / $1.1430 | Buy Now |
Part Details for ECS-3951M-020-BN-TR
ECS-3951M-020-BN-TR CAD Models
ECS-3951M-020-BN-TR Part Data Attributes
|
ECS-3951M-020-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3951M-020-BN-TR
ECS International Inc
OSC 2.000 MHZ 5.0V SMD
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 15 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |