Part Details for ECS-3951M-018-BN-TR by ECS International Inc
Overview of ECS-3951M-018-BN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-3951M-018-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC291CT-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2835 In Stock |
|
$0.9837 / $1.7000 | Buy Now |
DISTI #
ECS-3951M-018-BN-T
|
Avnet Americas | Clock Oscillator 1.8432MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3951M-018-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9261 / $1.1760 | Buy Now |
DISTI #
520-3951M-018-BN
|
Mouser Electronics | Standard Clock Oscillators 5V 1.8432MHz EXTENDED TEMP RoHS: Compliant | 860 |
|
$1.0000 / $1.7000 | Buy Now |
DISTI #
V36:1790_17706464
|
Arrow Electronics | Oscillator XO 1.8432MHz ±50ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2345 | Americas - 1000 |
|
$1.8820 | Buy Now |
|
Future Electronics | ECS-3951M Series 1.8432 MHz 5 V ±50 ppm -40 to +85°C SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 1.8432MHz - HCMOS - SMD - 5V - ±50ppm -40°C to 85°C - 20mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$0.8260 / $1.1600 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | 608 |
|
$0.9356 / $2.2680 | Buy Now | |
DISTI #
ECS-3951M-018-BN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-3951M-018-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-3951M-018-BN-TR
ECS-3951M-018-BN-TR CAD Models
ECS-3951M-018-BN-TR Part Data Attributes
|
ECS-3951M-018-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3951M-018-BN-TR
ECS International Inc
HCMOS Output Clock Oscillator, 1.8MHz Min, 125MHz Max, 1.8432MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 15 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |