Part Details for ECS-3951M-018-AU-TR by ECS International Inc
Overview of ECS-3951M-018-AU-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-3951M-018-AU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1453CT-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ HCMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$1.3125 / $1.6000 | Buy Now |
DISTI #
ECS-3951M-018-AU-T
|
Avnet Americas | Clock Oscillator 1.8432MHz 5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3951M-018-AU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6275 | Buy Now |
DISTI #
520-3951M-018-AU
|
Mouser Electronics | Standard Clock Oscillators 1.8432MHz 5.0V 5 X 7mm -55 to 125C RoHS: Compliant | 831 |
|
$1.3700 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 1.8432MHz - HCMOS - SMD - 5V - ±100ppm -55°C to 125°C - 25mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
Part Details for ECS-3951M-018-AU-TR
ECS-3951M-018-AU-TR CAD Models
ECS-3951M-018-AU-TR Part Data Attributes:
|
ECS-3951M-018-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3951M-018-AU-TR
ECS International Inc
XO, Clock, 1MHz Min, 106.25MHz Max, 1.8432MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 106.25 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |