Part Details for ECS-38SMF45A15 by ECS International Inc
Overview of ECS-38SMF45A15 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-38SMF45A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X720TR-ND
|
DigiKey | MONO XTAL 45MHZ 2P 2DB SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8375 | Buy Now |
DISTI #
ECS-38SMF45A15
|
Avnet Americas | Monolithic Crystal Filter 45MHz 560 Ohm 8-Pin T/R - Tape and Reel (Alt: ECS-38SMF45A15) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0425 / $10.2900 | Buy Now |
DISTI #
520-ECS-38SMF45A15
|
Mouser Electronics | Signal Conditioning 45.0MHz, +/-7.5KHz, 2 Pole, 3.8x3.8x1.0mm SMD Ceramic Package RoHS: Compliant | 0 |
|
$9.7700 / $14.7000 | Order Now |
|
Future Electronics | ECS-38SMF 45MHz 3.80mm x 3.80mm Crystal Filter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$8.6700 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 45.0MHz - -3dB ±7.5KHz - 2 Pole - 3.8x3.8x1.0mm - SMD Ceramic Package RoHS: Compliant | 0 |
|
$8.9600 / $25.2000 | Buy Now |
DISTI #
ECS-38SMF45A15
|
Avnet Abacus | RF Filter Monolithic Crystal Filter 45MHz 2dB T/R - Tape and Reel (Alt: ECS-38SMF45A15) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-38SMF45A15
ECS-38SMF45A15 CAD Models
ECS-38SMF45A15 Part Data Attributes
|
ECS-38SMF45A15
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-38SMF45A15
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL; 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 13 kHz | |
Attenuation@Freq-Max | 25 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1 mm | |
Input/Output Impedance | 560 OHM//6 | |
Insertion Loss-Max | 2 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3.8 mm |