-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2364CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6800 In Stock |
|
$0.7581 / $1.2600 | Buy Now |
DISTI #
ECS-384-8-48-CKY-T
|
Avnet Americas | CRYSTAL 38.400MHZ ECX-1048 10ppm 10ppm 8pF 100 Ohm Fundamental -30 C ~ 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) - Tape and Reel (Alt: ECS-384-8-48-CKY-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8618 | Buy Now |
DISTI #
520-38.4-8-48-CKYT
|
Mouser Electronics | Crystals 38.4MHz 8pF -30C +85C RoHS: Compliant | 5576 |
|
$0.7500 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.400MHz ±10ppm - 8pF - 100 Ohm - ±10ppm -30°C to 85°C - 0.047" x 0.039" (1.20mm x 1.00mm) RoHS: Compliant | 0 |
|
$0.7170 / $0.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-384-8-48-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-8-48-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.2mm x 1mm x 0.33mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |