Part Details for ECS-384-8-37B2-CWY-TR by ECS International Inc
Overview of ECS-384-8-37B2-CWY-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-384-8-37B2-CWY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5941
|
Newark | Crystal, 38.4Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-384-8-37B2-CWY-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5900 |
|
$0.2140 / $0.4060 | Buy Now |
DISTI #
50-ECS-384-8-37B2-CWY-TRCT-ND
|
DigiKey | CRYSTAL 38.4 MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26280 In Stock |
|
$0.1592 / $0.3900 | Buy Now |
DISTI #
ECS-384-8-37B2-CWY
|
Avnet Americas | Crystal 38.4MHz 8pF 4-Pin 1637B2 T/R - Tape and Reel (Alt: ECS-384-8-37B2-CWY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-384-8-37B2-CWYTR
|
Mouser Electronics | Crystals ESR 50,FREQ 38.4,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 8pF,AGING +/-2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm RoHS: Compliant | 6705 |
|
$0.1590 / $0.3900 | Buy Now |
|
Future Electronics | Crystals ESR 50,FREQ 38.4,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 8pF,AGING +/- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4Mhz ±10ppm - 8pF - 50 Ohm - ±15ppm -30 to +85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$0.1660 / $0.2276 | Buy Now |