Part Details for ECS-384-8-36Q-CKY-TR by ECS International Inc
Overview of ECS-384-8-36Q-CKY-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-384-8-36Q-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2539CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4101 / $0.7400 | Buy Now |
DISTI #
ECS-384-8-36Q-CKY-
|
Avnet Americas | 38.4MHz 10ppm 10ppm 8pF 40 Ohm Fundamental -30 C ~ 85 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm) - Tape and Reel (Alt: ECS-384-8-36Q-CKY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
520-384-8-36Q-CKYT
|
Mouser Electronics | Crystals 38.4MHz 10ppm 8pF -30C +85C RoHS: Compliant | 4580 |
|
$0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4MHz ±10ppm - 8pF - 40 Ohm - ±10ppm -30°C to 85°C - AEC-Q200 - 4-SMD - 0.098"x 0.079"(2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.2667 / $0.4001 | Buy Now |
DISTI #
ECS-384-8-36Q-CKY-TR
|
Avnet Asia | 38.4MHz 10ppm 10ppm 8pF 40 Ohm Fundamental -30 C ~ 85 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm) (Alt: ECS-384-8-36Q-CKY-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3294 / $0.3684 | Buy Now |
Part Details for ECS-384-8-36Q-CKY-TR
ECS-384-8-36Q-CKY-TR CAD Models
ECS-384-8-36Q-CKY-TR Part Data Attributes:
|
ECS-384-8-36Q-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-8-36Q-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |