Part Details for ECS-384-8-36-CKY-TR by ECS International Inc
Overview of ECS-384-8-36-CKY-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-384-8-36-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2538CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3313 / $0.6200 | Buy Now |
DISTI #
ECS-384-8-36-CKY-T
|
Avnet Americas | 38.4MHz 10ppm 10ppm 8pF 40 Ohm Fundamental -30 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.023" (0.60mm) - Tape and Reel (Alt: ECS-384-8-36-CKY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3177 | Buy Now |
DISTI #
520-384-8-36-CKYT
|
Mouser Electronics | Crystals 38.4MHz 10ppm 8pF -30C +85C RoHS: Compliant | 0 |
|
$0.2980 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4MHz ±10ppm - 8pF - 40 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.098"x 0.079"(2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1891 / $0.3261 | Buy Now |
Part Details for ECS-384-8-36-CKY-TR
ECS-384-8-36-CKY-TR CAD Models
ECS-384-8-36-CKY-TR Part Data Attributes:
|
ECS-384-8-36-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-8-36-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |