Part Details for ECS-384-10-37B2-CKM-TR by ECS International Inc
Overview of ECS-384-10-37B2-CKM-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-384-10-37B2-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-384-10-37B2-CKM-TRCT-ND
|
DigiKey | CRYSTAL 38.4 MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1450 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
ECS-384-10-37B2-CK
|
Avnet Americas | - Tape and Reel (Alt: ECS-384-10-37B2-CK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-384-10-37B2CKMTR
|
Mouser Electronics | Crystals 38.400 MHz 10pF ECX-1637B +/-10/10 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS RoHS: Compliant | 2850 |
|
$0.2020 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1808 | Buy Now |