Part Details for ECS-384-10-37-CKM-TR by ECS International Inc
Overview of ECS-384-10-37-CKM-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-384-10-37-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3737
|
Newark | Crystal, 38.4Mhz, 10Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-384-10-37-CKM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2590 / $0.2910 | Buy Now |
DISTI #
26AJ5884
|
Newark | Crystal, 38.4Mhz, 10Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-384-10-37-CKM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 185 |
|
$0.3410 / $0.5410 | Buy Now |
DISTI #
XC2665CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19228 In Stock |
|
$0.2135 / $0.5200 | Buy Now |
DISTI #
ECS-384-10-37-CKM-
|
Avnet Americas | 38.4MHz 10ppm 10ppm 10pF 60 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.022" (0.55mm) - Tape and Reel (Alt: ECS-384-10-37-CKM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 | Buy Now |
DISTI #
520-384-10-37-CKMT
|
Mouser Electronics | Crystals 38.4MHz 10ppm 10pF -20C +70C RoHS: Compliant | 1925 |
|
$0.2130 / $0.4900 | Buy Now |
|
Future Electronics | ECX1637 smd crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4MHz ±10ppm - 10pF - 60 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.079"x 0.063"(2.00mm x 1.60mm) RoHS: Compliant |
2000 In Stock |
|
$0.2316 / $0.2706 | Buy Now |
DISTI #
ECS-384-10-37-CKM-TR
|
Avnet Abacus | 38.4MHz 10ppm 10ppm 10pF 60 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.079 L x 0.063" W (2.00mm x 1.60mm) 0.022" (0.55mm)" - Tape and Reel (Alt: ECS-384-10-37-CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-384-10-37-CKM-TR
|
Avnet Asia | 38.4MHz 10ppm 10ppm 10pF 60 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.022" (0.55mm) (Alt: ECS-384-10-37-CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Crystal - 38.4MHz ±10ppm - 10pF - 60 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.079"x 0.063"(2.00mm x 1.60mm) RoHS: Compliant |
2000 In Stock |
|
$0.2316 / $0.2706 | Buy Now |
Part Details for ECS-384-10-37-CKM-TR
ECS-384-10-37-CKM-TR CAD Models
ECS-384-10-37-CKM-TR Part Data Attributes:
|
ECS-384-10-37-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-10-37-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.45mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |