Part Details for ECS-384-10-33B-CKY-TR by ECS International Inc
Results Overview of ECS-384-10-33B-CKY-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-384-10-33B-CKY-TR Information
ECS-384-10-33B-CKY-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-384-10-33B-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5940
|
Newark | Crystal, 38.4Mhz, 10Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-384-10-33B-CKY-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 709 |
|
$0.3160 / $0.4580 | Buy Now |
DISTI #
XC2536CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18266 In Stock |
|
$0.2548 / $0.4700 | Buy Now |
DISTI #
ECS-384-10-33B-CKY-TR
|
Avnet Americas | Crystal, Standard, 38.4 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 10 ppm, 10 pF, 10 ppm, ECS-33B - Tape and R... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2285 / $0.2425 | Buy Now |
DISTI #
520-384-10-33B-CKYT
|
Mouser Electronics | Crystals 38.4MHz 10ppm 10pF -30C +85C RoHS: Compliant | 1449 |
|
$0.2540 / $0.4400 | Buy Now |
|
Future Electronics | 10 PPM 10pF 40 Omh SMT Xtal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2400 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4MHz ±10ppm - 10pF - 40 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.126"x 0.098"(3.20mm x 2.... more RoHS: Compliant | 3113 Factory Stock |
|
$0.2053 / $0.3030 | Buy Now |
DISTI #
ECS-384-10-33B-CKY-TR
|
Avnet Abacus | Crystal Standard 384 MHz SMD 32mm x 25mm x 08mm 10 ppm 10 pF 10 ppm ECS33B - Tape and Reel (Alt: ECS... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 38.4MHz ±10ppm - 10pF - 40 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.126"x 0.098"(3.20mm x 2.... more RoHS: Compliant | 3113 Factory Stock |
|
$0.2053 / $0.3030 | Buy Now |
Part Details for ECS-384-10-33B-CKY-TR
ECS-384-10-33B-CKY-TR CAD Models
ECS-384-10-33B-CKY-TR Part Data Attributes
|
ECS-384-10-33B-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-10-33B-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |