There are no models available for this part yet.
Overview of ECS-36-20-4XDN by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-36-20-4XDN by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78444875
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1988 |
|
$0.3445 / $0.5025 | Buy Now | |
DISTI #
62254087
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2149 | Americas - 439 |
|
$0.3274 | Buy Now | |
DISTI #
C1S212900030089
|
Chip1Stop | Resonators RoHS: Compliant | 439 |
|
$0.4880 | Buy Now |